
6ES72921BC300XA0 | |
|---|---|
DigiKey Part Number | 3473-6ES72921BC300XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72921BC300XA0 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Levels 1 |
Manufacturer Siemens | Plug Wire Entry 180° |
Series | Termination Style Screw |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 3 | Base Product Number |
Positions Per Level 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,92000 | € 50,92 |
| Unit Price without VAT: | € 50,92000 |
|---|---|
| Unit Price with VAT: | € 62,12240 |

