DC DIN Rail Power Supply 1 Output 12V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 12V 15A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP31240TA000AY0

DigiKey Part Number
3473-6EP31240TA000AY0-ND
Manufacturer
Manufacturer Product Number
6EP31240TA000AY0
Description
DC/DC DIN RAIL SUPPLY 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 15A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
Siemens
Applications
Industrial, ITE (Commercial)
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Features
Adjustable Output, IP20
Input Type
DC
Size / Dimension
4.72" L x 1.65" W x 4.92" H (120.0mm x 42.0mm x 125.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cULus
DC Voltage - Input (Min)
14V
Standard Number
60950-1; UL 508
DC Voltage - Input (Max)
32V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 395,59000€ 395,59
Manufacturers Standard Package
Unit Price without VAT:€ 395,59000
Unit Price with VAT:€ 482,61980