
Category | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Mfr | Efficiency 86% |
Series | Operating Temperature -10°C ~ 70°C (With Derating) |
Packaging Bulk | Features Adjustable Output, IP20, Universal Input |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 1.50" L x 3.82" W x 7.01" H (38.0mm x 97.0mm x 178.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, CSA, cUL, cULus, cURus, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 6.2 A | Base Product Number |
Power (Watts) |

