
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 600V |
Packaging Box | Current - Output 115A |
Part Status Active | Wattage - Load 55930 W |
Type Module | Voltage - Supply 120VAC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter, Reversible | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12 899,85000 | € 12 899,85 |
| Unit Price without VAT: | € 12 899,85000 |
|---|---|
| Unit Price with VAT: | € 15 737,81700 |

