
17DUD92BF11M34 | |
|---|---|
DigiKey Part Number | 3473-17DUD92BF11M34-ND |
Manufacturer | |
Manufacturer Product Number | 17DUD92BF11M34 |
Description | STARTER 17DUD92BF11 A3,FS,BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 22A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 22A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 884,99000 | € 2 884,99 |
| Unit Price without VAT: | € 2 884,99000 |
|---|---|
| Unit Price with VAT: | € 3 519,68780 |

