
6039269 | |
|---|---|
DigiKey Part Number | 1882-6039269-ND |
Manufacturer | |
Manufacturer Product Number | 6039269 |
Description | SEN PRESS 0-25 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 80°C |
Operating Pressure 25PSI (172.37kPa) | Package / Case Cylinder, Metal |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 159,84000 | € 159,84 |
| Unit Price without VAT: | € 159,84000 |
|---|---|
| Unit Price with VAT: | € 195,00480 |









