Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025079

DigiKey Part Number
1882-6025079-ND
Manufacturer
Manufacturer Product Number
6025079
Description
SENSOR REED SWITCH NO/NC CABLE
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Reed Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Cable
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Flange Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 160,94000€ 160,94
10€ 134,63100€ 1 346,31
Manufacturers Standard Package
Unit Price without VAT:€ 160,94000
Unit Price with VAT:€ 196,34680