6020155 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: € 67,24000
Datasheet
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6020155

DigiKey Part Number
1882-6020155-ND
Manufacturer
Manufacturer Product Number
6020155
Description
INDUCT PROXIM SENSOR
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.031" (0.8mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes