
1200687 | |
|---|---|
DigiKey Part Number | 1882-1200687-ND |
Manufacturer | |
Manufacturer Product Number | 1200687 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain 80mm Body |
Datasheet | Datasheet |
Category | Detection Capability 80mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 90.0m |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Last Time Buy | Voltage - Supply 24VDC |
Protection Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 424,02000 | € 2 424,02 |
| Unit Price without VAT: | € 2 424,02000 |
|---|---|
| Unit Price with VAT: | € 2 957,30440 |














