
1082895 | |
|---|---|
DigiKey Part Number | 1882-1082895-ND |
Manufacturer | |
Manufacturer Product Number | 1082895 |
Description | CLV651-6120S52 CODEREAD.OSCI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Bar Code Reader | Termination Style Cable with Connector |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature 0°C ~ 40°C |
Installation Distance 155.0mm ~ 880.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8 344,81000 | € 8 344,81 |
| Unit Price without VAT: | € 8 344,81000 |
|---|---|
| Unit Price with VAT: | € 10 180,66820 |














