
1077073 | |
|---|---|
DigiKey Part Number | 1882-1077073-ND |
Manufacturer | |
Manufacturer Product Number | 1077073 |
Description | IMAGE-CAPTURE-ILLUMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 45.276" (1150.00mm) | |
Width | - | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17 089,75000 | € 17 089,75 |
| Unit Price without VAT: | € 17 089,75000 |
|---|---|
| Unit Price with VAT: | € 20 849,49500 |


