


1051891 | |
|---|---|
DigiKey Part Number | 1882-1051891-ND |
Manufacturer | |
Manufacturer Product Number | 1051891 |
Description | SENSOR PROXIMITY 350MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP |
Datasheet | Datasheet |
Category | Response Time 333µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 13.780" (20mm ~ 350mm) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 216,06000 | € 216,06 |
| Unit Price without VAT: | € 216,06000 |
|---|---|
| Unit Price with VAT: | € 263,59320 |














