
TEM96A-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-TEM96A-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TEM96A-160-160-5.0 |
Description | RF EMI ABSORB SHEET 160MMX6.299" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Width 6.299" (160.00mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Thickness - Overall 0.197" (5.00mm) |
Series | Operating Temperature -60°C ~ 180°C |
Packaging Bag | Adhesive Conductive |
Part Status Active | Material Polymer Resin |
Type Absorbing Sheet | Shelf Life 120 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 6.299" (160.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,18000 | € 121,18 |
| 10 | € 107,21700 | € 1 072,17 |
| 25 | € 102,10680 | € 2 552,67 |
| 50 | € 98,39980 | € 4 919,99 |
| Unit Price without VAT: | € 121,18000 |
|---|---|
| Unit Price with VAT: | € 147,83960 |

