
N800A-160-160-4.5 | |
|---|---|
DigiKey Part Number | 3153-N800A-160-160-4.5-ND |
Manufacturer | |
Manufacturer Product Number | N800A-160-160-4.5 |
Description | THERM PAD 160MMX160MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 9.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
Thickness 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 222,06000 | € 222,06 |
| 10 | € 196,45400 | € 1 964,54 |
| 25 | € 187,08160 | € 4 677,04 |
| Unit Price without VAT: | € 222,06000 |
|---|---|
| Unit Price with VAT: | € 270,91320 |

