
N700C-160-160-0.5 | |
|---|---|
DigiKey Part Number | 3153-N700C-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N700C-160-160-0.5 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 5.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
Thickness 0.0200" (0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,90000 | € 38,90 |
| 10 | € 34,42600 | € 344,26 |
| 40 | € 31,97850 | € 1 279,14 |
| 80 | € 30,81913 | € 2 465,53 |
| 120 | € 30,15967 | € 3 619,16 |
| 280 | € 28,82536 | € 8 071,10 |
| Unit Price without VAT: | € 38,90000 |
|---|---|
| Unit Price with VAT: | € 47,45800 |

