
AT910-160-160-0.25 | |
|---|---|
DigiKey Part Number | 3153-AT910-160-160-0.25-ND |
Manufacturer | |
Manufacturer Product Number | AT910-160-160-0.25 |
Description | THERM TAPE 160MMX160MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Backing, Carrier Fiberglass |
Series | Color White |
Packaging Bag | Thermal Conductivity 1.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Usage Thermally Conductive | Shelf Life Start Date of Shipment |
Type Conductive Tape, Sheet | Storage/Refrigeration Temperature 59°F ~ 77°F (15°C ~ 25°C) |
Shape Square | Base Product Number |
Outline 160.00mm x 160.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,30000 | € 9,30 |
| 10 | € 8,22900 | € 82,29 |
| 25 | € 7,83760 | € 195,94 |
| 50 | € 7,55440 | € 377,72 |
| 100 | € 7,28110 | € 728,11 |
| 300 | € 6,86737 | € 2 060,21 |
| 500 | € 6,68284 | € 3 341,42 |
| 1 000 | € 6,44015 | € 6 440,15 |
| Unit Price without VAT: | € 9,30000 |
|---|---|
| Unit Price with VAT: | € 11,34600 |

