
WTX322512TA1R0MT | |
|---|---|
DigiKey Part Number | 3442-WTX322512TA1R0MTTR-ND - Tape & Reel (TR) 3442-WTX322512TA1R0MTCT-ND - Cut Tape (CT) 3442-WTX322512TA1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTX322512TA1R0MT |
Description | FIXED IND 1UH 4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 4 A 36mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,70000 | € 7,00 |
| 25 | € 0,64800 | € 16,20 |
| 50 | € 0,61100 | € 30,55 |
| 100 | € 0,57590 | € 57,59 |
| 250 | € 0,53280 | € 133,20 |
| 500 | € 0,50236 | € 251,18 |
| 1 000 | € 0,47370 | € 473,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44351 | € 887,02 |
| 4 000 | € 0,41827 | € 1 673,08 |
| 6 000 | € 0,40420 | € 2 425,20 |
| 10 000 | € 0,38716 | € 3 871,60 |
| 14 000 | € 0,37942 | € 5 311,88 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

