
WPN4020H100MT | |
|---|---|
DigiKey Part Number | 3442-WPN4020H100MTTR-ND - Tape & Reel (TR) 3442-WPN4020H100MTCT-ND - Cut Tape (CT) 3442-WPN4020H100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN4020H100MT |
Description | FIXED IND 10UH 2A 216 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 216mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41300 | € 4,13 |
| 25 | € 0,38160 | € 9,54 |
| 50 | € 0,35980 | € 17,99 |
| 100 | € 0,33940 | € 33,94 |
| 250 | € 0,31392 | € 78,48 |
| 500 | € 0,29596 | € 147,98 |
| 1 000 | € 0,27906 | € 279,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25427 | € 762,81 |
| 6 000 | € 0,23979 | € 1 438,74 |
| 9 000 | € 0,23172 | € 2 085,48 |
| 15 000 | € 0,22194 | € 3 329,10 |
| 21 000 | € 0,21574 | € 4 530,54 |
| 30 000 | € 0,21248 | € 6 374,40 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

