28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPZ1608U280-4R0TF

DigiKey Part Number
3442-UPZ1608U280-4R0TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPZ1608U280-4R0TF
Description
FERRITE BEAD 28 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
28 Ohms @ 100 MHz
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Current Rating (Max)
4A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01786€ 71,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,01786
Unit Price with VAT:€ 0,02179