
SZ1608G050TF | |
|---|---|
DigiKey Part Number | 3442-SZ1608G050TFTR-ND - Tape & Reel (TR) 3442-SZ1608G050TFCT-ND - Cut Tape (CT) 3442-SZ1608G050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1608G050TF |
Description | FERRITE BEAD 7.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 7.5 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,04120 | € 1,03 |
| 50 | € 0,03700 | € 1,85 |
| 100 | € 0,03310 | € 3,31 |
| 250 | € 0,02860 | € 7,15 |
| 500 | € 0,02546 | € 12,73 |
| 1 000 | € 0,02256 | € 22,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01739 | € 69,56 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

