
SWPA8040S6R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S6R2NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA8040S6R2NT |
Description | FIXED IND 6.2UH 3.85A 27 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 3.85 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46568 | € 465,68 |
| Unit Price without VAT: | € 0,46568 |
|---|---|
| Unit Price with VAT: | € 0,56813 |

