
SWPA6045S602KT | |
|---|---|
DigiKey Part Number | 3442-SWPA6045S602KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA6045S602KT |
Description | FIXED IND 6MH 97MA 36 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mH Shielded Drum Core, Wirewound Inductor 97 mA 36Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 125mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 550kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33263 | € 498,94 |
| Unit Price without VAT: | € 0,33263 |
|---|---|
| Unit Price with VAT: | € 0,40581 |

