Similar

SWPA4030S680MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4030S680MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA4030S680MT |
Description | FIXED IND 68UH 520MA 1.128 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 520 mA 1.128Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.128Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V4030-680M-R | Eaton - Electronics Division | 0 | 283-SDCL1V4030-680M-RCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15108 | € 302,16 |
| Unit Price without VAT: | € 0,15108 |
|---|---|
| Unit Price with VAT: | € 0,18432 |


