
SWPA3015S2R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA3015S2R2NTTR-ND - Tape & Reel (TR) 3442-SWPA3015S2R2NTCT-ND - Cut Tape (CT) 3442-SWPA3015S2R2NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA3015S2R2NT |
Description | FIXED IND 2.2UH 1.6A 78 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 86MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF003030152R2M00 | Pulse Electronics | 6 797 | 553-BWVF003030152R2M00CT-ND | € 0,20000 | Similar |
| SDCL1V3015-2R2M-R | Eaton - Electronics Division | 27 942 | 283-SDCL1V3015-2R2M-RCT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,16540 | € 16,54 |
| 1 000 | € 0,13601 | € 136,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12824 | € 256,48 |
| 4 000 | € 0,12093 | € 483,72 |
| 6 000 | € 0,11684 | € 701,04 |
| 10 000 | € 0,11190 | € 1 119,00 |
| 14 000 | € 0,10876 | € 1 522,64 |
| 20 000 | € 0,10553 | € 2 110,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

