
SPH3012H220MTY01 | |
|---|---|
DigiKey Part Number | 3442-SPH3012H220MTY01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH3012H220MTY01 |
Description | FIXED IND 22UH 500MA 756 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 500 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 756mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16482 | € 329,64 |
| Unit Price without VAT: | € 0,16482 |
|---|---|
| Unit Price with VAT: | € 0,20108 |

