
SLFB21-5R500G-01TF | |
|---|---|
DigiKey Part Number | 3442-SLFB21-5R500G-01TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLFB21-5R500G-01TF |
Description | RF FILTER BAND PASS 5.41GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.41GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.02GHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency 5.41GHz Center | Height (Max) 0.035" (0.90mm) |
Bandwidth 1.02GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13735 | € 549,40 |
| Unit Price without VAT: | € 0,13735 |
|---|---|
| Unit Price with VAT: | € 0,16757 |

