Parametric Equivalent

SDV1608H180C100NPTF | |
|---|---|
DigiKey Part Number | 3442-SDV1608H180C100NPTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDV1608H180C100NPTF |
Description | VARISTOR 25V 2A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Current - Surge 2 A |
Series | Energy 0.005J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCV-0603LC-180-C100N-T | Abracon LLC | 0 | 535-AMCV-0603LC-180-C100N-TTR-ND | € 0,06021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04739 | € 189,56 |
| Unit Price without VAT: | € 0,04739 |
|---|---|
| Unit Price with VAT: | € 0,05782 |


