Parametric Equivalent

SDV1005E180C800NPTF | |
|---|---|
DigiKey Part Number | 3442-SDV1005E180C800NPTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDV1005E180C800NPTF |
Description | VARISTOR 25V 15A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Current - Surge 15 A |
Series | Energy 0.03J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCV-0402-180-C800N-T | Abracon LLC | 0 | 535-AMCV-0402-180-C800N-TTR-ND | € 0,04974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02627 | € 262,70 |
| Unit Price without VAT: | € 0,02627 |
|---|---|
| Unit Price with VAT: | € 0,03205 |


