
SDFL1005LR15MTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1005LR15MTFTR-ND - Tape & Reel (TR) 3442-SDFL1005LR15MTFCT-ND - Cut Tape (CT) 3442-SDFL1005LR15MTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDFL1005LR15MTF |
Description | FIXED IND 150NH 25MA 900 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Multilayer Inductor 25 mA 900mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 100 | € 0,03170 | € 3,17 |
| 1 000 | € 0,02607 | € 26,07 |
| 5 000 | € 0,02274 | € 113,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02144 | € 214,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

