
SDCL1005C1N5STDF | |
|---|---|
DigiKey Part Number | 3442-SDCL1005C1N5STDFTR-ND - Tape & Reel (TR) 3442-SDCL1005C1N5STDFCT-ND - Cut Tape (CT) 3442-SDCL1005C1N5STDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1005C1N5STDF |
Description | FIXED IND 1.5NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 100 | € 0,02010 | € 2,01 |
| 1 000 | € 0,01647 | € 16,47 |
| 5 000 | € 0,01436 | € 71,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01354 | € 135,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

