
MWSD1005C3N6BTM81 | |
|---|---|
DigiKey Part Number | 3442-MWSD1005C3N6BTM81TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWSD1005C3N6BTM81 |
Description | FIXED IND 3.6NH 1.95A 30 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Drum Core, Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.043" L x 0.021" W (1.10mm x 0.53mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06438 | € 643,80 |
| Unit Price without VAT: | € 0,06438 |
|---|---|
| Unit Price with VAT: | € 0,07854 |

