
MWSD1005C14NGT | |
|---|---|
DigiKey Part Number | 3442-MWSD1005C14NGTTR-ND - Tape & Reel (TR) 3442-MWSD1005C14NGTCT-ND - Cut Tape (CT) 3442-MWSD1005C14NGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSD1005C14NGT |
Description | FIXED IND 14NH 430MA 210 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 nH Unshielded Drum Core, Wirewound Inductor 430 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11400 | € 1,14 |
| 100 | € 0,09370 | € 9,37 |
| 1 000 | € 0,07705 | € 77,05 |
| 5 000 | € 0,06722 | € 336,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06338 | € 633,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

