MWSA1206S-220MT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 439
Unit Price: € 1,31000
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 7 A 39.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1206S-220MT

DigiKey Part Number
3442-MWSA1206S-220MTTR-ND - Tape & Reel (TR)
3442-MWSA1206S-220MTCT-ND - Cut Tape (CT)
3442-MWSA1206S-220MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1206S-220MT
Description
FIXED IND 22UH 7A 39.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 7 A 39.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA1206S-220MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
39.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1260A-220MCODACA4394044-CSAB1260A-220MCT-ND€ 1,31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,42000€ 1,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,75540€ 377,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,42000
Unit Price with VAT:€ 1,73240