820 nH Shielded Drum Core, Wirewound Inductor 30 A 1.67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1205S-R82MT

DigiKey Part Number
3442-MWSA1205S-R82MTTR-ND - Tape & Reel (TR)
3442-MWSA1205S-R82MTCT-ND - Cut Tape (CT)
3442-MWSA1205S-R82MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1205S-R82MT
Description
FIXED IND 820NH 30A 1.67 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 30 A 1.67mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
1.67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,75540€ 377,70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 0,98600€ 9,86
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,42000€ 1,42
10€ 1,20400€ 12,04
25€ 1,10960€ 27,74
50€ 0,99140€ 49,57
100€ 0,82620€ 82,62
250€ 0,80260€ 200,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400