
MWSA1205S-470MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1205S-470MTTR-ND - Tape & Reel (TR) 3442-MWSA1205S-470MTCT-ND - Cut Tape (CT) 3442-MWSA1205S-470MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1205S-470MT |
Description | FIXED IND 47UH 3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 1,02600 | € 10,26 |
| 100 | € 0,84340 | € 84,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73570 | € 367,85 |
| 1 000 | € 0,69376 | € 693,76 |
| 1 500 | € 0,67037 | € 1 005,56 |
| 2 500 | € 0,64205 | € 1 605,12 |
| 3 500 | € 0,62408 | € 2 184,28 |
| 5 000 | € 0,60558 | € 3 027,90 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

