
MWSA1205S-330MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1205S-330MTTR-ND - Tape & Reel (TR) 3442-MWSA1205S-330MTCT-ND - Cut Tape (CT) 3442-MWSA1205S-330MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1205S-330MT |
Description | FIXED IND 33UH 3.5A 84 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70740 | € 353,70 |
| Unit Price without VAT: | € 0,70740 |
|---|---|
| Unit Price with VAT: | € 0,86303 |

