
MWSA1205S-220MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1205S-220MTTR-ND - Tape & Reel (TR) 3442-MWSA1205S-220MTCT-ND - Cut Tape (CT) 3442-MWSA1205S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1205S-220MT |
Description | FIXED IND 22UH 4.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,98600 | € 9,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70740 | € 353,70 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

