15 µH Shielded Drum Core, Wirewound Inductor 8 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1205S-150MT

DigiKey Part Number
3442-MWSA1205S-150MTTR-ND - Tape & Reel (TR)
3442-MWSA1205S-150MTCT-ND - Cut Tape (CT)
3442-MWSA1205S-150MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1205S-150MT
Description
FIXED IND 15UH 8A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 8 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,70740€ 353,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,70740
Unit Price with VAT:€ 0,86303