
MWSA0605S-1R0MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0605S-1R0MTTR-ND - Tape & Reel (TR) 3442-MWSA0605S-1R0MTCT-ND - Cut Tape (CT) 3442-MWSA0605S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0605S-1R0MT |
Description | FIXED IND 1UH 12A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 12 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0605S-1R0MT Models |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74000 | € 7,40 |
| 100 | € 0,60880 | € 60,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50080 | € 500,80 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

