
MWSA0604S-1R5MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0604S-1R5MTTR-ND - Tape & Reel (TR) 3442-MWSA0604S-1R5MTCT-ND - Cut Tape (CT) 3442-MWSA0604S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0604S-1R5MT |
Description | FIXED IND 1.5UH 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74000 | € 7,40 |
| 100 | € 0,60880 | € 60,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50080 | € 500,80 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

