
MWLA1707S-1R5MTY01 | |
|---|---|
DigiKey Part Number | 3442-MWLA1707S-1R5MTY01TR-ND - Tape & Reel (TR) 3442-MWLA1707S-1R5MTY01CT-ND - Cut Tape (CT) 3442-MWLA1707S-1R5MTY01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1707S-1R5MTY01 |
Description | FIXED IND 1.5UH 47A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 47 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.689" L x 0.669" W (17.50mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWLA1707S-1R5MT | Shenzhen Sunlord Electronics Co., Ltd. | 175 | 3442-MWLA1707S-1R5MTCT-ND | € 1,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,35600 | € 13,56 |
| 100 | € 1,11490 | € 111,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,01075 | € 202,15 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |

