
MWLA0603S-150MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0603S-150MTTR-ND - Tape & Reel (TR) 3442-MWLA0603S-150MTCT-ND - Cut Tape (CT) 3442-MWLA0603S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0603S-150MT |
Description | FIXED IND 15UH 3A 123 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 123mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 123mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,65700 | € 6,57 |
| 100 | € 0,53990 | € 53,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,42909 | € 643,63 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

