
MPH252010C2R2MT | |
|---|---|
DigiKey Part Number | 3442-MPH252010C2R2MTTR-ND - Tape & Reel (TR) 3442-MPH252010C2R2MTCT-ND - Cut Tape (CT) 3442-MPH252010C2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH252010C2R2MT |
Description | FIXED IND 2.2UH 1.2A 250 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13400 | € 1,34 |
| 100 | € 0,11040 | € 11,04 |
| 1 000 | € 0,09079 | € 90,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08271 | € 248,13 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

