
MPH160805SR22MT | |
|---|---|
DigiKey Part Number | 3442-MPH160805SR22MTTR-ND - Tape & Reel (TR) 3442-MPH160805SR22MTCT-ND - Cut Tape (CT) 3442-MPH160805SR22MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH160805SR22MT |
Description | FIXED IND 220NH 1.2A 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 1.2 A 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12400 | € 1,24 |
| 100 | € 0,10210 | € 10,21 |
| 1 000 | € 0,08395 | € 83,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07324 | € 366,20 |
| 10 000 | € 0,06906 | € 690,60 |
| 15 000 | € 0,06673 | € 1 000,95 |
| 25 000 | € 0,06391 | € 1 597,75 |
| 35 000 | € 0,06212 | € 2 174,20 |
| 50 000 | € 0,06027 | € 3 013,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

