HZ1608U301TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 72 665
Unit Price: € 0,08000
Datasheet
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1608U301TF

DigiKey Part Number
3442-HZ1608U301TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZ1608U301TF
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
750mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D301BTA00TDK72 665445-MMZ1608D301BTA00CT-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02489€ 99,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,02489
Unit Price with VAT:€ 0,03037