Similar

HQ0603Q2N9BT01 | |
|---|---|
DigiKey Part Number | 3442-HQ0603Q2N9BT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ0603Q2N9BT01 |
Description | FIXED IND 2.9NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Multilayer Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.017" (0.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSPQ000603042N9B00 | Pulse Electronics | 14 062 | 553-BSPQ000603042N9B00CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03992 | € 598,80 |
| Unit Price without VAT: | € 0,03992 |
|---|---|
| Unit Price with VAT: | € 0,04870 |


