16 nH Unshielded Multilayer Inductor 170 mA 1.53Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQ0402Q16NJT01

DigiKey Part Number
3442-HQ0402Q16NJT01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HQ0402Q16NJT01
Description
FIXED IND 16NH 170MA 1.53 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Multilayer Inductor 170 mA 1.53Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.53Ohm Max
Mfr
Q @ Freq
12 @ 500MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Supplier Device Package
01005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,03992€ 798,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,03992
Unit Price with VAT:€ 0,04870