HQ0402H3N0BT01 | |
|---|---|
DigiKey Part Number | 3442-HQ0402H3N0BT01TR-ND - Tape & Reel (TR) 3442-HQ0402H3N0BT01CT-ND - Cut Tape (CT) 3442-HQ0402H3N0BT01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HQ0402H3N0BT01 |
Description | FIXED IND 3NH 360MA 450 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 360 mA 450mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 11 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Supplier Device Package 01005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05000 | € 0,50 |
| 100 | € 0,04110 | € 4,11 |
| 1 000 | € 0,03378 | € 33,78 |
| 5 000 | € 0,02946 | € 147,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02620 | € 524,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

