Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GZ0603U100TF | |
|---|---|
DigiKey Part Number | 3442-GZ0603U100TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GZ0603U100TF |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742692001 | Würth Elektronik | 14 186 | 732-742692001CT-ND | € 0,12000 | Parametric Equivalent |
| BLM03AG100SN1D | Murata Electronics | 24 181 | 490-2555-1-ND | € 0,08000 | Parametric Equivalent |
| BMC1HY0010AN | TE Connectivity Passive Product | 29 757 | 1712-BMC1HY0010ANCT-ND | € 0,09000 | Parametric Equivalent |
| FB060303T-100Y-S | Cal-Chip Electronics, Inc. | 13 256 | 4713-FB060303T-100Y-SCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01674 | € 251,10 |
| Unit Price without VAT: | € 0,01674 |
|---|---|
| Unit Price with VAT: | € 0,02042 |





