
US2MF | |
|---|---|
DigiKey Part Number | 5399-US2MFTR-ND - Tape & Reel (TR) 5399-US2MFCT-ND - Cut Tape (CT) 5399-US2MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2MF |
Description | 1.65V@2A 75NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05300 | € 0,53 |
| 100 | € 0,03220 | € 3,22 |
| 500 | € 0,02314 | € 11,57 |
| 1 000 | € 0,02016 | € 20,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01635 | € 49,05 |
| 6 000 | € 0,01442 | € 86,52 |
| 9 000 | € 0,01344 | € 120,96 |
| 15 000 | € 0,01233 | € 184,95 |
| 21 000 | € 0,01167 | € 245,07 |
| 30 000 | € 0,01103 | € 330,90 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

